Huber+Suhner 6604_SMA-50-1/199_NE RF AttenuatorStraight 4 dBMaleFemale
- RS Stock No.:
- 274-2040
- Distrelec Article No.:
- 303-73-105
- Mfr. Part No.:
- 6604_SMA-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€134.16
(exc. VAT)
€165.02
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.16 |
*price indicative
- RS Stock No.:
- 274-2040
- Distrelec Article No.:
- 303-73-105
- Mfr. Part No.:
- 6604_SMA-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Maximum Attenuation | 4dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 6604_SMA-50-1/199_N | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Maximum Attenuation 4dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 6604_SMA-50-1/199_N | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
4 dB nominal attenuation
50 ohm nominal impedance
DC to 18 GHz frequency range
Related links
- Huber+Suhner 6601_SMA-50-1/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6630_SMA-50-1/199_NE RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 6620_SMA-50-1/199_NE RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6601_SMA-50-2/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 85177116 RF AttenuatorStraight 4 dBMaleFemale
- Huber+Suhner 85177127 RF AttenuatorStraight 4 dBMaleFemale
- Huber+Suhner 6630_SMA-50-2/199_NE RF AttenuatorStraight 0.9 dBMaleFemale
- Huber+Suhner 6620_SMA-50-2/199_NE RF AttenuatorStraight 0.75 dBMaleFemale
