Huber+Suhner 85177116 RF AttenuatorStraight 4 dBMaleFemale
- RS Stock No.:
- 274-2041
- Distrelec Article No.:
- 303-73-106
- Mfr. Part No.:
- 85177116
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€103.10
(exc. VAT)
€126.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.10 |
*price indicative
- RS Stock No.:
- 274-2041
- Distrelec Article No.:
- 303-73-106
- Mfr. Part No.:
- 85177116
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Passivated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Orientation | Straight | |
| Maximum Attenuation | 4dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU, RoHS | |
| Connector Gender B | Female | |
| Series | 6604_SMA-50-2/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Passivated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Orientation Straight | ||
Maximum Attenuation 4dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU, RoHS | ||
Connector Gender B Female | ||
Series 6604_SMA-50-2/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
4 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 6604_SMA-50-1/199_NE RF AttenuatorStraight 4 dBMaleFemale
- Huber+Suhner 85177127 RF AttenuatorStraight 4 dBMaleFemale
- Molex 73287-0040 RF AttenuatorStraight 4 dBMaleFemale
- Molex 73287-0041 RF AttenuatorStraight 4 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177210 RF AttenuatorStraight 40 dBMaleFemale
