Huber+Suhner 6630_SMA-50-1/199_NE RF AttenuatorStraight 30 dBMaleFemale

Subtotal (1 unit)*

€149.75

(exc. VAT)

€184.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.75

*price indicative

RS Stock No.:
274-2065
Mfr. Part No.:
6630_SMA-50-1/199_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

SMA

Impedance

50Ω

Maximum Frequency

18GHz

Body Plating

Stainless Steel

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Orientation

Straight

Maximum Attenuation

30dB

Minimum Operating Temperature

-55°C

Connector Type

Coaxial

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

No

Series

6630_SMA-50-1/199_N

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.

RoHS compliant

30 dB nominal attenuation

50 ohm nominal impedance

DC to 18 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy