Huber+Suhner 85177143 RF AttenuatorStraight 8 dBMaleFemale

Bulk discount available

Subtotal (1 unit)*

€155.44

(exc. VAT)

€191.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€155.44
2 - 2€149.24
3 - 4€143.50
5 - 9€138.17
10 +€133.24

*price indicative

RS Stock No.:
274-2050
Distrelec Article No.:
303-73-117
Mfr. Part No.:
85177143
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Body Plating

Stainless Steel

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Connector Type

Coaxial

Minimum Operating Temperature

-55°C

Orientation

Straight

Maximum Attenuation

8dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Series

6608_SMA-50-1/199_N

Standards/Approvals

No

Connector Gender B

Female

The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.

RoHS compliant

8 dB nominal attenuation

50 ohm nominal impedance

DC to 18 GHz frequency range

Related links