Huber+Suhner 85177120 RF AttenuatorStraight 8 dBMaleFemale

Bulk discount available

Subtotal (1 unit)*

€116.56

(exc. VAT)

€143.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€116.56
2 - 2€111.88
3 - 4€107.58
5 - 9€103.61
10 +€99.90

*price indicative

RS Stock No.:
274-2051
Distrelec Article No.:
303-73-118
Mfr. Part No.:
85177120
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Stainless Steel

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Orientation

Straight

Connector Type

Coaxial

Maximum Attenuation

8dB

Minimum Operating Temperature

-55°C

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

No

Series

6608_SMA-50-2/199_N

The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.

RoHS compliant

8 dB nominal attenuation

50 ohm nominal impedance

DC to 6 GHz frequency range

Related links