Huber+Suhner 6810.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- RS Stock No.:
- 716-5094
- Distrelec Article No.:
- 302-47-139
- Mfr. Part No.:
- 6810.01.A
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 15 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€223.60
(exc. VAT)
€275.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €223.60 | - |
| 15 - 49 | €201.24 | 9% |
| 50 - 99 | €184.48 | 17% |
| 100 - 249 | €177.54 | 20% |
| 250 + | €173.09 | 22% |
*price indicative
- RS Stock No.:
- 716-5094
- Distrelec Article No.:
- 302-47-139
- Mfr. Part No.:
- 6810.01.A
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | BNC Plug to BNC Socket | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 4GHz | |
| Body Plating | Sucoplate | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Low Power | Yes | |
| Orientation | Straight | |
| Maximum Attenuation | 0.5dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | BNC | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type BNC Plug to BNC Socket | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 4GHz | ||
Body Plating Sucoplate | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Low Power Yes | ||
Orientation Straight | ||
Maximum Attenuation 0.5dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type BNC | ||
Connector Gender A Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CH
Attenuators
Low power attentuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Huber+Suhner
Related links
- Huber+Suhner 6810.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6803.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6830.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6620_SMA-50-1/199_NE RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6806.17.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806.19.A RF AttenuatorStraight 6 dBMaleFemale
