Huber+Suhner 6810.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- RS Stock No.:
- 261-6996
- Distrelec Article No.:
- 302-47-140
- Mfr. Part No.:
- 6810.17.A
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€209.86
(exc. VAT)
€258.13
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €209.86 | - |
| 5 - 9 | €193.72 | 7% |
| 10 - 19 | €179.88 | 14% |
| 20 - 49 | €167.88 | 20% |
| 50 + | €157.40 | 24% |
*price indicative
- RS Stock No.:
- 261-6996
- Distrelec Article No.:
- 302-47-140
- Mfr. Part No.:
- 6810.17.A
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | N Plug to N Socket | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 12.4GHz | |
| Body Plating | Brass | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Orientation | Straight | |
| Connector Type | N Plug | |
| Minimum Frequency | 0GHz | |
| Maximum Attenuation | 0.5dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender B | Female | |
| Standards/Approvals | MIL-STD-348A/304, IEC 60169-16, CECC 22210 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type N Plug to N Socket | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 12.4GHz | ||
Body Plating Brass | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Orientation Straight | ||
Connector Type N Plug | ||
Minimum Frequency 0GHz | ||
Maximum Attenuation 0.5dB | ||
Minimum Operating Temperature -55°C | ||
Connector Gender A Male | ||
Maximum Operating Temperature 130°C | ||
Connector Gender B Female | ||
Standards/Approvals MIL-STD-348A/304, IEC 60169-16, CECC 22210 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner attenuator consist of a N plug to N jack. It weights around 0.069 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of brass.
Nominal impedance is 50 Ω
Nominal attenuation is 10 dB
500 watt peak power, 5 μs pulse, 0.05% duty cycle
Related links
- Huber+Suhner 6810.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6803.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6830.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6620_SMA-50-1/199_NE RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6810.17.B RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6806.17.A RF AttenuatorStraight 6 dBMaleFemale
