Silicon Labs EFR32MG13P632F512GM48-B, RF Transceiver 2.4GHz 48-Pin QFN48

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
144-9626P
Mfr. Part No.:
EFR32MG13P632F512GM48-B
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Silicon Labs is pleased to announce hardware revision C for the EFR32MG13 Mighty Gecko Multi-Protocol, EFR32BG13 Blue Gecko Bluetooth® Low Energy and EFR32FG13 Flex Gecko Proprietary Wireless SoC families. All Rev C OPNs have achieved Full Production (FP). Datasheets and errata have been updated for these products. The new revision is a pin-compatible replacement for the previous revision B devices.

Updated specification tables with latest characterization values and production test min/max limits
Added high-temperature OPNs and associated specifications
Corrected Typical Sub-GHz Impedance-matching network circuits Figure
Updated Sensitivity in Table 4.15 (RF Receiver characteristics for Bluetooth Low Energy in the 2.4 GHz Band, 1 Mbps Data Rate) to reflect new PHY configuration that fixes Interoperability issues identified with previous PHY configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy