Silicon Labs EFR32FG25B221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.06

(exc. VAT)

€17.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€14.06
10 - 24€12.71
25 - 49€11.71
50 - 99€11.47
100 +€10.70

*price indicative

Packaging Options:
RS Stock No.:
270-0518
Mfr. Part No.:
EFR32FG25B221F1920IM56-B
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

RF Transceiver IC

Technology

ARM Cortex

Modulation Technique

FSK

Sub Type

Sub-GHz Wireless SoC

Package Type

QFN-56

Data Rate

2400kbps

Pin Count

56

Mount Type

Surface

Operating Band 1 Frequency

470MHz

Operating Band 2 Frequency

920MHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

EFR32FG25

Number of Operating Bands

2

Automotive Standard

No

COO (Country of Origin):
TW
The Silicon Labs EFR32FG25 gecko SoC is an Ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices.

Integrated PA with up to 16 dBm (SubGHz) TX power

Robust peripheral set and up to 37 GPIO

Operation up to 125 °C

Related links