Silicon Labs EFR32BG13P732F512GM48-B, RF Transceiver 2.4GHz 48-Pin QFN48
- RS Stock No.:
- 144-9664P
- Mfr. Part No.:
- EFR32BG13P732F512GM48-B
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9664P
- Mfr. Part No.:
- EFR32BG13P732F512GM48-B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Silicon Labs is pleased to announce hardware revision C for the EFR32MG13 Mighty Gecko Multi-Protocol, EFR32BG13 Blue Gecko Bluetooth® Low Energy and EFR32FG13 Flex Gecko Proprietary Wireless SoC families. All Rev C OPNs have achieved Full Production (FP). Datasheets and errata have been updated for these products. The new revision is a pin-compatible replacement for the previous revision B devices.
Updated specification tables with latest characterization values and production test min/max limits
Added high-temperature OPNs and associated specifications
Corrected Typical Sub-GHz Impedance-matching network circuits Figure
Updated Sensitivity in Table 4.15 (RF Receiver characteristics for Bluetooth Low Energy in the 2.4 GHz Band, 1 Mbps Data Rate) to reflect new PHY configuration that fixes Interoperability issues identified with previous PHY configuration
Added high-temperature OPNs and associated specifications
Corrected Typical Sub-GHz Impedance-matching network circuits Figure
Updated Sensitivity in Table 4.15 (RF Receiver characteristics for Bluetooth Low Energy in the 2.4 GHz Band, 1 Mbps Data Rate) to reflect new PHY configuration that fixes Interoperability issues identified with previous PHY configuration
