Infineon BGS12SN6E6327XTSA1 RF Switch, 6-Pin TSNP-6-2
- RS Stock No.:
- 171-1926
- Mfr. Part No.:
- BGS12SN6E6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1926
- Mfr. Part No.:
- BGS12SN6E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch | |
| Technology | CMOS/TTL | |
| Package Type | TSNP-6-2 | |
| Pin Count | 6 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 0.1GHz | |
| Operating Band 2 Frequency | 6GHz | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 350μm | |
| Length | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.1mm | |
| Series | BGS12SN6 | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Technology CMOS/TTL | ||
Package Type TSNP-6-2 | ||
Pin Count 6 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 0.1GHz | ||
Operating Band 2 Frequency 6GHz | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 350μm | ||
Length 1.1mm | ||
Standards/Approvals No | ||
Width 1.1mm | ||
Series BGS12SN6 | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Infineon BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications. Any of the 2 ports can be used as termination of the diversity antenna handling up to 30 dBm. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal.
All ports fully bi-directional
Low insertion loss
Low harmonic generation
High port-to-port-isolation
0.05 to 6 GHz coverage
Related links
- Infineon RF Switch, 6-Pin TSNP-6-2
- Infineon BGC100GN6E6327XTSA1 RF Switch, 6-Pin TSNP-6-2
- Infineon Power Control Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon BGS12WN6E6327XTSA1 Power Control Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon RF Amplifier Low Noise 12.5 dB, 6-Pin TSNP-6-2
- BGA7H1N6E6327XTSA1 Infineon RF Amplifier Low Noise 12.5 dB, 6-Pin TSNP-6-2
- BGA7L1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 13.6 dB, 6-Pin 960MHz TSNP-6-2
- Infineon RF Amplifier Low Noise 13.6 dB, 6-Pin 960MHz TSNP-6-2
