Infineon BGC100GN6E6327XTSA1 RF Switch, 6-Pin TSNP-6-2
- RS Stock No.:
- 273-5229
- Mfr. Part No.:
- BGC100GN6E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€2,685.00
(exc. VAT)
€3,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.179 | €2,685.00 |
*price indicative
- RS Stock No.:
- 273-5229
- Mfr. Part No.:
- BGC100GN6E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch | |
| Technology | RF CMOS | |
| Sub Type | RF Switch | |
| Package Type | TSNP-6-2 | |
| Pin Count | 6 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 0.6GHz | |
| Operating Band 2 Frequency | 2.7GHz | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BGC100GN6 | |
| Standards/Approvals | RoHS and WEEE | |
| Width | 0.7mm | |
| Height | 0.4mm | |
| Length | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Technology RF CMOS | ||
Sub Type RF Switch | ||
Package Type TSNP-6-2 | ||
Pin Count 6 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 0.6GHz | ||
Operating Band 2 Frequency 2.7GHz | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BGC100GN6 | ||
Standards/Approvals RoHS and WEEE | ||
Width 0.7mm | ||
Height 0.4mm | ||
Length 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon Bi directional coupler IC is designed for 2G, 3G, 4G RF front end applications. The device contains a bidirectional coupler operating in one or multiple bands within 0.6 GHz to 2.7 GHz frequency range. The coupled output contains a low pass filter for 5 GHz ISM blockers suppression. The coupler offers low insertion loss and high directivity. The coupler is controlled via a GPIO pin. No external power supply blocking or RF decoupling capacitors are required. The coupler is a fully integrated device deploying Infineon high volume RF CMOS technology. The device has a very small size of only 1.1 x 0.7 mm2 and a maximum height of 0.4 mm.
GPIO controlled
Integrated low pass filter
Supports all cellular standards
RoHS and WEEE compliant package
Fully integrated coupler in RF CMOS
Designed for low insertion loss and high directivity
Related links
- Infineon RF Switch, 6-Pin TSNP-6-2
- Infineon BGS12SN6E6327XTSA1 RF Switch, 6-Pin TSNP-6-2
- Infineon Power Control Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon BGS12WN6E6327XTSA1 Power Control Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon RF Amplifier Low Noise 12.5 dB, 6-Pin TSNP-6-2
- BGA7H1N6E6327XTSA1 Infineon RF Amplifier Low Noise 12.5 dB, 6-Pin TSNP-6-2
- BGA7L1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 13.6 dB, 6-Pin 960MHz TSNP-6-2
- Infineon RF Amplifier Low Noise 13.6 dB, 6-Pin 960MHz TSNP-6-2
