Maxim Integrated MAX4003EUA+T RF Receiver Chip, 8-Pin μMAX
- RS Stock No.:
- 190-8083
- Mfr. Part No.:
- MAX4003EUA+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€28.80
(exc. VAT)
€35.40
(inc. VAT)
Last RS stock
- Final 3,325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.76 | €28.80 |
*price indicative
- RS Stock No.:
- 190-8083
- Mfr. Part No.:
- MAX4003EUA+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | RF Receiver Chip | |
| Sub Type | Detector | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 2500MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Series | MAX4003 | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type RF Receiver Chip | ||
Sub Type Detector | ||
Package Type μMAX | ||
Pin Count 8 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 2500MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.95mm | ||
Length 3.1mm | ||
Series MAX4003 | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
Complete RF Detector
Frequency Range from 100MHz to 2500MHz
Input Range of -58dBV to -13dBV (-45dBm to 0dBm into 50Ω )
Fast Response: 70ns in 10dB Steps
Low-Current Consumption: 5.9mA at VCC = 3.0V
13μA (typ) Shutdown Current
Available in 8-Bump UCSP or 8-Pin μMAX and Thin QFN Packages
Applications
Cellular Handsets (TDMA, CDMA, GPRS, GSM)
RSSI for Fiber Modules
Transmitter Power Measurement and Control
TSSI for Wireless Terminal Devices
Related links
- Maxim Integrated MAX2016ETI+ RF Receiver Chip, 28-Pin TQFN
- Maxim Integrated RF Receiver, 12-Pin TQFN
- Maxim Integrated MAX41470GTC+ RF Receiver, 12-Pin TQFN
- Maxim Integrated MAX1472AKA+T RF Transmitter, 8-Pin SOT-23
- Maxim Integrated RF Transceiver, 16-Pin TQFN
- Maxim Integrated MAX9947ETE+ RF Transceiver, 16-Pin TQFN
- Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
- MAX3747AEUB+ Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
