Maxim Integrated MAX1472AKA+T RF Transmitter, 8-Pin SOT-23
- RS Stock No.:
- 190-0413
- Mfr. Part No.:
- MAX1472AKA+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€22.74
(exc. VAT)
€27.97
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.548 | €22.74 |
*price indicative
- RS Stock No.:
- 190-0413
- Mfr. Part No.:
- MAX1472AKA+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | RF Transmitter | |
| Technology | CMOS | |
| Sub Type | ASK Transmitter | |
| Modulation Technique | ASK | |
| Data Rate | 100kbps | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 300MHz | |
| Operating Band 2 Frequency | 450MHz | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Series | MAX1472 | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type RF Transmitter | ||
Technology CMOS | ||
Sub Type ASK Transmitter | ||
Modulation Technique ASK | ||
Data Rate 100kbps | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 300MHz | ||
Operating Band 2 Frequency 450MHz | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Series MAX1472 | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.3mm | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
ISM RF Transmitters and Receivers, Maxim Integrated
Wireless and RF (Radio Frequency), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated LVTTL LVDS, 8-Pin SOT-23
- Maxim Integrated MAX9112EKA+T LVTTL LVDS, 8-Pin SOT-23
- Maxim Integrated Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23
- Maxim Integrated Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5474EKA+T Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- MAX9020EKA+T Maxim Integrated 2-Channel Comparator Open Drain O/P, 31 μs 5.5V 1.8 V 8-Pin SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23, MAX6371KA+T
