Infineon BGT60LTR11AIPE6327XUMA2 RF Transceiver, 42-Pin PG-UF2BGA
- RS Stock No.:
- 234-4631
- Mfr. Part No.:
- BGT60LTR11AIPE6327XUMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.43 |
| 10 - 99 | €9.23 |
| 100 - 249 | €9.05 |
| 250 - 499 | €8.87 |
| 500 + | €8.69 |
*price indicative
- RS Stock No.:
- 234-4631
- Mfr. Part No.:
- BGT60LTR11AIPE6327XUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | Motion Sensor | |
| Product Type | RF Transceiver | |
| Modulation Technique | Doppler | |
| Package Type | PG-UF2BGA | |
| Pin Count | 42 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 60GHz | |
| Minimum Supply Voltage | 1.5V | |
| Operating Band 2 Frequency | 61GHz | |
| Operating Band 3 Frequency | 61.5GHz | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 560μm | |
| Length | 3.3mm | |
| Width | 6.7mm | |
| Standards/Approvals | ETSI & FCC | |
| Series | BGT60LTR11AIP | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology Motion Sensor | ||
Product Type RF Transceiver | ||
Modulation Technique Doppler | ||
Package Type PG-UF2BGA | ||
Pin Count 42 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 60GHz | ||
Minimum Supply Voltage 1.5V | ||
Operating Band 2 Frequency 61GHz | ||
Operating Band 3 Frequency 61.5GHz | ||
Maximum Supply Voltage 1.9V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 560μm | ||
Length 3.3mm | ||
Width 6.7mm | ||
Standards/Approvals ETSI & FCC | ||
Series BGT60LTR11AIP | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
Infineon BGT60LTR11AIP Series RF Transceiver, 60GHz Operating Band, 1.5V Minimum Supply Voltage - BGT60LTR11AIPE6327XUMA2
This RF transceiver is a Compact Doppler motion-sensing device designed for short-range high-frequency radar applications operating around 60-61.5 GHz. It is intended for surface-mount integration and communicates via an SPI interface, enabling motion detection and gesture sensing in Compact electronic systems. The component functions within a controlled temperature range and meets regional radio standards for deployment.
Features and Benefits:
• Operates across 60-61.5 GHz for short-range radar detection
• Doppler modulation enables reliable motion-detection capability
• Low-voltage operation between 1.5-1.9 V reduces power budget
• 42-pin package supports extensive signal and power routing
• Low-profile 0.56 mm package suits slim product assemblies
• Doppler modulation enables reliable motion-detection capability
• Low-voltage operation between 1.5-1.9 V reduces power budget
• 42-pin package supports extensive signal and power routing
• Low-profile 0.56 mm package suits slim product assemblies
Applications
• Suitable for gesture recognition in consumer electronics
• Ideal for motion sensing in smart home devices
• Used for presence detection in security systems
• Can be used for occupancy sensing in building control
• Suitable for short-range radar prototyping and evaluation
• Ideal for motion sensing in smart home devices
• Used for presence detection in security systems
• Can be used for occupancy sensing in building control
• Suitable for short-range radar prototyping and evaluation
What temperature limits must I design for during deployment?
The device operates from -20 °C up to a maximum of 85 °C, so thermal management should maintain junction temperatures within that range.
Which mounting approach is required for board assembly?
It is intended for surface-mount placement on the PCB with pad layout compatible with its 42-pin PG-UF2BGA footprint.
What Interface is provided for host communication?
Communication and control are handled via an SPI Interface for integration with microcontrollers and processors.
Are there frequency approvals relevant to regional deployment?
The transceiver holds approvals under ETSI and FCC for operation in the designated 60 GHz band.
What mechanical envelope considerations affect system layout?
The component measures 3.3 mm in length, 6.7 mm in width and has a 0.56 mm height, which informs clearance and stacking decisions.
Related links
- Infineon BGT60LTR11AIPE6327XUMA2 RF Transceiver, 42-Pin PG-UF2BGA
- Infineon BGSX22G6U10E6327XTSA1 RF Transceiver IC, 10-Pin PG-ULGA-10-1
- Infineon 42-Pin, 200W PG-IQFN-42 MA5332MSXUMA1
- Infineon 42-Pin, 210W PG-IQFN-42 MA5342MSXUMA1
- Infineon 42-Pin, 200W PG-IQFN-42 MA5302MSXUMA1
- Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- Infineon TDA7210XUMA1 RF Transceiver IC, 28-Pin TSSOP
- Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
