STMicroelectronics TESEO-LIV3FL GPS Module, 18-Pin LCC
- RS Stock No.:
- 248-9692
- Mfr. Part No.:
- TESEO-LIV3FL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-9692
- Mfr. Part No.:
- TESEO-LIV3FL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | GPS Module | |
| Package Type | LCC | |
| Pin Count | 18 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.75V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS/WEEE | |
| Width | 9.7mm | |
| Length | 10.1mm | |
| Height | 2.18mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type GPS Module | ||
Package Type LCC | ||
Pin Count 18 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.75V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS/WEEE | ||
Width 9.7mm | ||
Length 10.1mm | ||
Height 2.18mm | ||
Automotive Standard No | ||
The STMicroelectronics global navigation satellite system GNSS standalone module embeds the Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations. This product brings the proven accuracy and robustness of the Teseo chips within everyone's reach. The embedded firmware and the complete evaluation environment save development time. The compactness and economy of this solution make it ideal for multiple applications such as insurance, goods tracking, drones, tolling, anti theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation.
Simultaneous multiconstellation
-163 dBm tracking sensitivity
1.5 m CEP position accuracy
16 Mbit embedded Flash for data logging and FW upgrade
8 μA standby current and 65 mW tracking power consumption
Tiny LCC 18 pin package
Related links
- STMicroelectronics TESEO-LIV3FL GPS Module, 18-Pin LCC
- STMicroelectronics Teseo-LIV3FL GNSS Evaluation Board for Teseo-LIV3FL EVB-LIV3FL
- STMicroelectronics TESEO-LIV4FTR GPS Module -162 dBm
- STMicroelectronics TESEO-VIC3D GPS Module -156 dBm
- STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm
- STMicroelectronics Teseo-LIV4F Dual Band GNSS Module Evaluation Board Teseo-LIV4F GLONASS, GPS Evaluation Board
- STMicroelectronics STGIPS20K60 3 Phase Smart Power Module 25-Pin SDIP, Through Hole
- onsemi LUPA300 Image Sensor 250 fps Serial-SPI, 48-Pin LCC
