STMicroelectronics STGIPS20K60 3 Phase Smart Power Module, 18 A 600 V, 25-Pin SDIP, Through Hole
- RS Stock No.:
- 168-8879
- Mfr. Part No.:
- STGIPS20K60
- Manufacturer:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 168-8879
- Mfr. Part No.:
- STGIPS20K60
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 18 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Power Dissipation | 52 W | |
| Package Type | SDIP | |
| Configuration | 3 Phase | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 25 | |
| Dimensions | 44.9 x 22.5 x 7.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 18 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Power Dissipation 52 W | ||
Package Type SDIP | ||
Configuration 3 Phase | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 25 | ||
Dimensions 44.9 x 22.5 x 7.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STGIPS10K60A 10 A 600 V Through Hole
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
