Silicon Labs EFR32FG25A211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- RS Stock No.:
- 270-0505
- Mfr. Part No.:
- EFR32FG25A211F1920IM56-B
- Manufacturer:
- Silicon Labs
Bulk discount available
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €11.66 |
| 10 - 24 | €10.55 |
| 25 - 49 | €9.72 |
| 50 - 99 | €9.53 |
| 100 + | €8.89 |
*price indicative
- RS Stock No.:
- 270-0505
- Mfr. Part No.:
- EFR32FG25A211F1920IM56-B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | ARM Cortex | |
| Product Type | RF Transceiver IC | |
| Sub Type | Sub-GHz Wireless SoC | |
| Modulation Technique | FSK | |
| Package Type | QFN-56 | |
| Data Rate | 2530kHz | |
| Pin Count | 56 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 470MHz | |
| Minimum Supply Voltage | 1.71V | |
| Operating Band 2 Frequency | 920MHz | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | EFR32FG25 | |
| Standards/Approvals | RoHS | |
| Number of Operating Bands | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology ARM Cortex | ||
Product Type RF Transceiver IC | ||
Sub Type Sub-GHz Wireless SoC | ||
Modulation Technique FSK | ||
Package Type QFN-56 | ||
Data Rate 2530kHz | ||
Pin Count 56 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 470MHz | ||
Minimum Supply Voltage 1.71V | ||
Operating Band 2 Frequency 920MHz | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series EFR32FG25 | ||
Standards/Approvals RoHS | ||
Number of Operating Bands 2 | ||
Automotive Standard No | ||
The Silicon Labs EFR32FG25 gecko SoC is an Ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices.
Integrated PA with up to 16 dBm (SubGHz) TX power
Robust peripheral set and up to 37 GPIO
Operation up to 125 °C
Related links
- Silicon Labs EFR32FG25A211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B212F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A121F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B222F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A111F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
