Phoenix Contact 2988117 RF Transceiver IC, 64-Pin TQFP

Subtotal (1 unit)*

€25.71

(exc. VAT)

€31.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.71

*price indicative

RS Stock No.:
286-0988
Mfr. Part No.:
2988117
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RF Transceiver IC

Package Type

TQFP

Pin Count

64

Mount Type

Surface

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

10mm

Width

10mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
JP
The Phoenix Contact Slave protocol chip is for INTERBUS. It is environmental friendly. It allows connections such as Remote bus, local bus or installation remote bus.

No hazardous substances above threshold values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy