Analog Devices ADF7021BCPZ RF Transceiver IC, 48-Pin LFCSP
- RS Stock No.:
- 697-7565
- Mfr. Part No.:
- ADF7021BCPZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7565
- Mfr. Part No.:
- ADF7021BCPZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Technology | Low IF/ISM Transceiver | |
| Modulation Technique | FSK, MSK | |
| Package Type | LFCSP | |
| Pin Count | 48 | |
| Mounting Type | Surface Mount | |
| Dimensions | 7 x 7 x 0.83mm | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 0.83mm | |
| Maximum Operating Band 1 Frequency | 950MHz | |
| Maximum Operating Band 2 Frequency | 950MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 80MHz | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Band 2 Frequency | 862MHz | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Technology Low IF/ISM Transceiver | ||
Modulation Technique FSK, MSK | ||
Package Type LFCSP | ||
Pin Count 48 | ||
Mounting Type Surface Mount | ||
Dimensions 7 x 7 x 0.83mm | ||
Length 7mm | ||
Width 7mm | ||
Height 0.83mm | ||
Maximum Operating Band 1 Frequency 950MHz | ||
Maximum Operating Band 2 Frequency 950MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 80MHz | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Band 2 Frequency 862MHz | ||
Number of Operating Bands 2 | ||
Related links
- STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- Analog Devices Low Side LFCSP
- Analog Devices ADM3307EACPZ Line Transceiver CMOS, 32-Pin LFCSP
- Analog Devices ADV7391BCPZ Video Encoder & Decoder IC, 32-Pin LFCSP
- Analog Devices ADG5401FBCPZ-RL7 Low Side LFCSP
- AD8336ACPZ-WP Analog Devices 2-Channel Video Amplifier IC 16-Pin LFCSP
