STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- RS Stock No.:
- 434-187
- Mfr. Part No.:
- STM32WL31C8V6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 434-187
- Mfr. Part No.:
- STM32WL31C8V6
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Transceiver IC | |
| Technology | RF IC | |
| Sub Type | Ultra Low Power Multi-Modulation Wireless Microcontroller | |
| Modulation Technique | 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | |
| Data Rate | 600kbps | |
| Package Type | VFQFPN-48 | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Interface Type | 32-Bit | |
| Operating Band 1 Frequency | 479MHz | |
| Operating Band 2 Frequency | 958MHz | |
| Minimum Supply Voltage | 1.7V | |
| Operating Band 3 Frequency | 958MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Length | 6mm | |
| Series | STM | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Transceiver IC | ||
Technology RF IC | ||
Sub Type Ultra Low Power Multi-Modulation Wireless Microcontroller | ||
Modulation Technique 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | ||
Data Rate 600kbps | ||
Package Type VFQFPN-48 | ||
Pin Count 48 | ||
Mount Type Surface | ||
Interface Type 32-Bit | ||
Operating Band 1 Frequency 479MHz | ||
Operating Band 2 Frequency 958MHz | ||
Minimum Supply Voltage 1.7V | ||
Operating Band 3 Frequency 958MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Length 6mm | ||
Series STM | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Ultra low power multi modulation wireless microcontrollers which is based on Arm Cortex M0 Plus core, sub-GHz radio, and wideband wake-up radio, microcontrollers support multiple modulations and an IQ Interface for custom modulations for even more flexibility. It is a highly integrated long-range wireless solution for IoT devices offering a simplified design approach and low power consumption for extended battery life.
Contributes to longer battery life by reducing power consumption and enabling energy harvesting
Enables 10 years battery life in many applications
Sub GHz radio supports multiple modulations and protocols
Reduces R&D effort by using one platform for many communication protocols excluding LoRa
Optimizes BOM to reduce end device footprint and design complexity
Related links
- STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STSPIN948TR VFQFPN-48
- STMicroelectronics STSPIN948 VFQFPN-48
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- Analog Devices ADF7021BCPZ RF Transceiver IC, 48-Pin LFCSP
- STMicroelectronics STPM066S-V0T DC/DC Converter IC 7V VFQFPN-48
