STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- RS Stock No.:
- 434-190
- Mfr. Part No.:
- STM32WL31CBV6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 490 units)*
€1,294.09
(exc. VAT)
€1,591.52
(inc. VAT)
- 490 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €2.641 | €1,294.09 |
*price indicative
- RS Stock No.:
- 434-190
- Mfr. Part No.:
- STM32WL31CBV6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Transceiver IC | |
| Technology | RF IC | |
| Modulation Technique | 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | |
| Sub Type | Ultra Low Power Multi-Modulation Wireless Microcontroller | |
| Data Rate | 600kbps | |
| Package Type | VFQFPN-48 | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Interface Type | 32-Bit | |
| Operating Band 1 Frequency | 479MHz | |
| Minimum Supply Voltage | 1.7V | |
| Operating Band 2 Frequency | 958MHz | |
| Operating Band 3 Frequency | 958MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | STM | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 0.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Transceiver IC | ||
Technology RF IC | ||
Modulation Technique 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | ||
Sub Type Ultra Low Power Multi-Modulation Wireless Microcontroller | ||
Data Rate 600kbps | ||
Package Type VFQFPN-48 | ||
Pin Count 48 | ||
Mount Type Surface | ||
Interface Type 32-Bit | ||
Operating Band 1 Frequency 479MHz | ||
Minimum Supply Voltage 1.7V | ||
Operating Band 2 Frequency 958MHz | ||
Operating Band 3 Frequency 958MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series STM | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 0.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STSPIN948TR VFQFPN-48
- STMicroelectronics STSPIN948 VFQFPN-48
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- Analog Devices ADF7021BCPZ RF Transceiver IC, 48-Pin LFCSP
- STMicroelectronics STPM066S-V0T DC/DC Converter IC 7V VFQFPN-48
