LPRS LC-TX458E-R RF Module FM narrow band modulation 458.775 MHz 12V
- RS Stock No.:
- 133-715
- Mfr. Part No.:
- LC-TX458E-R
- Manufacturer:
- LPRS
Image representative of range
Subtotal (1 unit)*
€74.09
(exc. VAT)
€91.13
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.09 |
*price indicative
- RS Stock No.:
- 133-715
- Mfr. Part No.:
- LC-TX458E-R
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Sub Type | Transmitter/Receiver | |
| Product Type | RF Module | |
| Component Type | Module | |
| Modulation Technique | FM narrow band modulation | |
| Maximum RF Data Rate | 4800bps | |
| Maximum Output Power | 10mW | |
| Frequency | 458.775MHz | |
| Mount Type | Embedded | |
| Receiver Sensitivity | -120dBm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 1mm | |
| Length | 30mm | |
| Series | CDP-TX/RX-02E-R | |
| Standards/Approvals | RoHS, EN 300 220, R&TTE (EN 300 220) | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Sub Type Transmitter/Receiver | ||
Product Type RF Module | ||
Component Type Module | ||
Modulation Technique FM narrow band modulation | ||
Maximum RF Data Rate 4800bps | ||
Maximum Output Power 10mW | ||
Frequency 458.775MHz | ||
Mount Type Embedded | ||
Receiver Sensitivity -120dBm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 1mm | ||
Length 30mm | ||
Series CDP-TX/RX-02E-R | ||
Standards/Approvals RoHS, EN 300 220, R&TTE (EN 300 220) | ||
- COO (Country of Origin):
- JP
Narrowband FM Transmitter/Receiver Modules
This narrow-band FM transmitter offers an operating range of up to 1000m. Approved to MPT1329/31, thus licence exempt
TTL/CMOS compatible
Digital data transmission
Frequency selection free in 11 channels for 458MHz
R&TTE (EN300 220) Compliant
Dimensions 36x26x10mm (Tx), 50x30x95mm (Rx)
Suitable for general telemetry, data transmission, room surveillance etc.
Wireless Modules - Low Power Radio Solutions
Related links
- Wurth Elektronik RF Module FM 3.6 V
- RF Solutions Ai-RD-01 RF Module FM 3 V
- Wurth Elektronik RF Module FM 3.7 V
- RF Solutions FM-RTFQ1A-433P RF Module FM 433.92 MHz 4 V
- Wurth Elektronik RF Module FM 3.8 V
- Wurth Elektronik 2609011181000 RF Module FM 3.8 V
- Wurth Elektronik 2609011191000 RF Module FM 3.8 V
- RF Solutions ZETA-433-D RF Module FM 433 MHz 0.6 V
