Wurth Elektronik 2609011081000 RF Module 868 MHz

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€30.60

(exc. VAT)

€37.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€30.60-
10 - 24€27.858%
25 +€23.2623%

*price indicative

RS Stock No.:
762-594
Mfr. Part No.:
2609011081000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RF Module

Component Type

Module

Sub Type

Module

Maximum RF Data Rate

100kbps

Frequency

868MHz

Mount Type

Surface Mount

Interface Type

UART

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

Tarvos-III

COO (Country of Origin):
DE
The Wurth Elektronik Radio module provides reliable wireless connectivity, designed for integration into various electronic applications and optimised for efficient data transmission within specified frequency ranges.

Supports a minimum operating voltage of 2.2V and a maximum of 3.8V

Delivers exceptional performance with an asynchronous flooding mesh topology

Dimensionally compact, featuring a size of 27mm x 17mm x 3.2mm

Designed for robust applications with operating temperatures ranging from -40 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy