Wurth Elektronik 2609051181000 RF Module 868 MHz 3.8V
- RS Stock No.:
- 762-596
- Mfr. Part No.:
- 2609051181000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €22.90
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€25.51
(exc. VAT)
€31.38
(inc. VAT)
In Stock
- 497 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €25.51 | - |
| 10 - 24 | €23.22 | €22.90 |
| 25 + | €19.39 | €153.00 |
*price indicative
- RS Stock No.:
- 762-596
- Mfr. Part No.:
- 2609051181000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Sub Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 400kbps | |
| Mount Type | Surface Mount | |
| Maximum Output Power | 14dBm | |
| Frequency | 868MHz | |
| Receiver Sensitivity | -117dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 12mm | |
| Series | Tarvos-e | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Sub Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 400kbps | ||
Mount Type Surface Mount | ||
Maximum Output Power 14dBm | ||
Frequency 868MHz | ||
Receiver Sensitivity -117dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 12mm | ||
Series Tarvos-e | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Radio module offers a Compact design for seamless communication in electronic applications, utilising Advanced RF technology for reliable connectivity and efficient performance.
Supports a line-of-sight range of 2700 m for extended communication distance
Operating temperature range from -40 °C to +85 °C ensures reliable performance in various environments
Low supply current consumption of 28 mA during transmission and only 8 mA in receiving mode
Compliant with RoHS standards, aligning with environmental regulations
Related links
- Wurth Elektronik 2609051182000 RF Module 868 MHz 3.8V
- Wurth Elektronik 2609059282001 RF Module 868 MHz 3.8V
- Wurth Elektronik 2618011182000 RF Module 868 MHz 3.6V
- Wurth Elektronik 2609011081000 RF Module 868 MHz
- Wurth Elektronik 2605056081001 RF Module 868 MHz
- Wurth Elektronik 2605041183000 RF Module 868 MHz 3.6V
- Wurth Elektronik 2605056083001 RF Module 868 MHz 2.2V
- NeoCortec NC1000C-8 RF Module 868 MHz 3.9V
