Wurth Elektronik 2605041183000 RF Module 868 MHz 3.6V
- RS Stock No.:
- 762-599
- Mfr. Part No.:
- 2605041183000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-599
- Mfr. Part No.:
- 2605041183000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Sub Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 100kbps | |
| Frequency | 868MHz | |
| Mount Type | Surface Mount | |
| Maximum Output Power | 11dBm | |
| Receiver Sensitivity | -103dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Skoll-I | |
| Width | 17mm | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Sub Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 100kbps | ||
Frequency 868MHz | ||
Mount Type Surface Mount | ||
Maximum Output Power 11dBm | ||
Receiver Sensitivity -103dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Skoll-I | ||
Width 17mm | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Length 27mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Wireless module facilitates seamless communication using the wM-Bus standard between various devices, optimising data transfer in smart metering applications.
Operates within a temperature range of -40 to 85 °C for versatile usage
Supports a supply voltage from 2.2V to 3.6V for enhanced power efficiency
Includes a UART Interface with adjustable baud rates for flexible connectivity
Related links
- Wurth Elektronik 2618011182000 RF Module 868 MHz 3.6V
- RF Solutions ZETAPLUS20-8D RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8RS RF Module FM 868 MHz 3.6V
- Wurth Elektronik 2609051181000 RF Module 868 MHz 3.8V
- Wurth Elektronik 2609051182000 RF Module 868 MHz 3.8V
- Wurth Elektronik 2609011081000 RF Module 868 MHz
- Wurth Elektronik 2605056081001 RF Module 868 MHz
- Wurth Elektronik 2609059282001 RF Module 868 MHz 3.8V
