Microchip RN4678-V/RM113 Bluetooth Module 2.48 GHz 4.2V
- RS Stock No.:
- 764-354
- Mfr. Part No.:
- RN4678-V/RM113
- Manufacturer:
- Microchip
Subtotal (1 tray of 88 units)*
€949.34
(exc. VAT)
€1,167.67
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 88 + | €10.788 | €949.34 |
*price indicative
- RS Stock No.:
- 764-354
- Mfr. Part No.:
- RN4678-V/RM113
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Component Type | Transceiver Module | |
| Product Type | Bluetooth Module | |
| Sub Type | Transceiver | |
| Maximum RF Data Rate | 1Mbps | |
| Frequency | 2.48GHz | |
| Maximum Output Power | 1.5dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -90dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RED | |
| Series | RN4678 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Component Type Transceiver Module | ||
Product Type Bluetooth Module | ||
Sub Type Transceiver | ||
Maximum RF Data Rate 1Mbps | ||
Frequency 2.48GHz | ||
Maximum Output Power 1.5dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -90dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RED | ||
Series RN4678 | ||
Width 12mm | ||
The Microchip Bluetooth Dual Mode device designed for seamless wireless connectivity. It supports both Classic and Low Energy protocols, enabling efficient data transfer and control for a wide range of applications.
Certified to FCC, ISED, MIC, KCC, NCC, and SRRC regulations
Features an integral chip antenna and supports up to 32 Kbytes/s data rate
Allows firmware upgrades in the field over UART for enhanced adaptability
Designed for low-power applications with an operating temperature range of -20°C to +70°C
Related links
- Microchip RN4870-V/RM140 Bluetooth Module 2.48 GHz 3.6V
- Ezurio 453-00001C Bluetooth Module 2.48 GHz 3.5V
- Microchip RN4678-V/RM124 Bluetooth Module 4.2
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545
- Microchip RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board RN4678 Development Kit RN-4678-PICTAIL
- MikroElektronika BLE TINY Click DA14531MOD, 74LVC1G3157 Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.48 GHz
