Microchip RN4870-V/RM140 Bluetooth Module 2.48 GHz 3.6V
- RS Stock No.:
- 764-329
- Mfr. Part No.:
- RN4870-V/RM140
- Manufacturer:
- Microchip
Subtotal (1 tray of 88 units)*
€695.90
(exc. VAT)
€855.98
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 88 + | €7.908 | €695.90 |
*price indicative
- RS Stock No.:
- 764-329
- Mfr. Part No.:
- RN4870-V/RM140
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Component Type | Transceiver Module | |
| Sub Type | Transceiver | |
| Product Type | Bluetooth Module | |
| Maximum RF Data Rate | 10kbps | |
| Mount Type | Surface | |
| Frequency | 2.48GHz | |
| Receiver Sensitivity | -90dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 22mm | |
| Series | RN4870 | |
| Standards/Approvals | RED | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Component Type Transceiver Module | ||
Sub Type Transceiver | ||
Product Type Bluetooth Module | ||
Maximum RF Data Rate 10kbps | ||
Mount Type Surface | ||
Frequency 2.48GHz | ||
Receiver Sensitivity -90dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 22mm | ||
Series RN4870 | ||
Standards/Approvals RED | ||
Width 12mm | ||
- COO (Country of Origin):
- TH
The Microchip Bluetooth Low Energy Module is designed to integrate a Bluetooth 5.0 baseband controller and stack into a Compact form factor. Its primary function enables seamless wireless communication for various applications.
Qualified for Bluetooth SIG v5.0 Core Specification, ensuring compatibility
Compact dimensions range from 6 mm x 8 mm to 12 mm x 22 mm
Operates between 1.9V to 3.6V to suit various power requirements
Supports UART for easy integration with host systems
Offers a temperature range from -20°C to +70°C, suitable
Related links
- Microchip RN4678-V/RM113 Bluetooth Module 2.48 GHz 4.2V
- Microchip RN4871-V/RM140 Bluetooth Module 5.0
- Ezurio 453-00001C Bluetooth Module 2.48 GHz 3.5V
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- Microchip RN4871-I/RM140 Bluetooth Module 5.0
- MikroElektronika RN4870 Click RN4870, 71 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2543
- MikroElektronika RN4871 Click 71, RN4870 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2544
