Wurth Elektronik 2605031141000 RF Module 3.6V

Subtotal (400 units, on reels of 400)*

€10,818.80

(exc. VAT)

€13,307.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€27.047€10,818.80

*price indicative

RS Stock No.:
205-9934
Mfr. Part No.:
2605031141000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RF Module

Sub Type

RF Module

Component Type

Module

Maximum RF Data Rate

100kbps

Maximum Output Power

10dBm

Mount Type

Surface

Receiver Sensitivity

-107dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

3.6mm

Length

17mm

Series

Thadeus

Standards/Approvals

No

Width

27mm

COO (Country of Origin):
DE
The Wurth Elektronik Thadeus radio module used 434MHz of frequency and used proprietary protocol with UART interface and has 5 I/O ports. It used 20 radio channel and has 115.2 kbps of bitrate value.

Operating temperature -30 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy