Wurth Elektronik 2603011121000 RF Module 3.6V
- RS Stock No.:
- 205-9955
- Distrelec Article No.:
- 303-76-139
- Mfr. Part No.:
- 2603011121000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9955
- Distrelec Article No.:
- 303-76-139
- Mfr. Part No.:
- 2603011121000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 72kbps | |
| Maximum Output Power | 10dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -113dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30.85mm | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Series | Triton | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 72kbps | ||
Maximum Output Power 10dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -113dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 30.85mm | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Series Triton | ||
Length 17mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Triton radio module 2.4GHz w/o antenna and used proprietary protocol with UART interface. It has 19 I/O ports which used 19 radio channel and has 115.2 kbps of bitrate value.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik RF Module 3.6 V
- Wurth Elektronik 2607011111000 RF Module 3.6 V
- Wurth Elektronik 2607021183000 RF Module 3.6 V
- Wurth Elektronik 2605031141000 RF Module 3.6 V
- Wurth Elektronik 2607021181000 RF Module 3.6 V
- Wurth Elektronik 2607011113000 RF Module 3.6 V
- Wurth Elektronik 2607021191010 RF Module 3.6 V
- Wurth Elektronik 2611011021010 RF Module 3.6 V
