Wurth Elektronik 2607011113000 RF Module 3.6V
- RS Stock No.:
- 205-9962
- Distrelec Article No.:
- 303-76-150
- Mfr. Part No.:
- 2607011113000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9962
- Distrelec Article No.:
- 303-76-150
- Mfr. Part No.:
- 2607011113000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Maximum RF Data Rate | 4.8kbps | |
| Mount Type | Surface | |
| Maximum Output Power | 14dBm | |
| Receiver Sensitivity | -115dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Mimas-I | |
| Height | 3.8mm | |
| Standards/Approvals | No | |
| Width | 27mm | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Maximum RF Data Rate 4.8kbps | ||
Mount Type Surface | ||
Maximum Output Power 14dBm | ||
Receiver Sensitivity -115dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Mimas-I | ||
Height 3.8mm | ||
Standards/Approvals No | ||
Width 27mm | ||
Length 17mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 169MHz Mimas-I radio module has a communication protocol is wM-bus and a RF output power is 14dBm. It has an operating mode N (a-f) and range up to 3000m line of sight.
Low-cost radio module 169MHz
Frequency band 169.400MHz - 169.475MHz
Low-power functions (Wake-On-Radio)
Adjustable RF data rates
Communication via UARTSPI Interface
Encryption AES-128
Available on tape and reel for SMT mounting
ACC Software - PC Tool to c
Related links
- Wurth Elektronik RF Module 3.6 V
- Wurth Elektronik 2607011111000 RF Module 3.6 V
- Wurth Elektronik 2603011121000 RF Module 3.6 V
- Wurth Elektronik 2607021183000 RF Module 3.6 V
- Wurth Elektronik 2605031141000 RF Module 3.6 V
- Wurth Elektronik 2607021181000 RF Module 3.6 V
- Wurth Elektronik 2607021191010 RF Module 3.6 V
- Wurth Elektronik 2611011021010 RF Module 3.6 V
