IQRF TR-76DA RF Transceiver GFSK 915 MHz 5.3V
- RS Stock No.:
- 230-7772
- Mfr. Part No.:
- TR-76DA
- Manufacturer:
- IQRF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7772
- Mfr. Part No.:
- TR-76DA
- Manufacturer:
- IQRF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQRF | |
| Product Type | RF Transceiver | |
| Modulation Technique | GFSK | |
| Frequency | 915 MHz | |
| Maximum Supply Voltage | 5.3 V | |
| Component Type | Transceiver | |
| Height | 3.3 mm | |
| Interface Type | SPI | |
| Length | 23.3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Output Power | 10 mW | |
| Maximum RF Data Rate | 19.8 kbps | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Receiver Sensitivity | -101 dBm | |
| Series | TR-72D | |
| Standards/Approvals | No | |
| Sub Type | Transceiver | |
| Width | 14.9 mm | |
| Select all | ||
|---|---|---|
Brand IQRF | ||
Product Type RF Transceiver | ||
Modulation Technique GFSK | ||
Frequency 915 MHz | ||
Maximum Supply Voltage 5.3 V | ||
Component Type Transceiver | ||
Height 3.3 mm | ||
Interface Type SPI | ||
Length 23.3 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Output Power 10 mW | ||
Maximum RF Data Rate 19.8 kbps | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Receiver Sensitivity -101 dBm | ||
Series TR-72D | ||
Standards/Approvals No | ||
Sub Type Transceiver | ||
Width 14.9 mm | ||
- COO (Country of Origin):
- CZ
The IQRF TR-76D series IQRF transceiver modules operating in the 868 MHz and 916 MHz license free ISM (Industry, Scientific and Medical) frequency band. Its highly integrated ready-to-use design containing MCU, RF circuitry, serial EEPROM and optional on-board antenna requires no external components. SMT mounting and very small dimensions allow space saving. Extended RF power results in higher RF range. Ultra low power consumption fits for battery powered applications.
PCB Antenna
Operating system (upgradeable at the user), easy to use
DPA framework for Data controlled approach (formerly DCTR)
GFSK modulation
Selectable RF band 868 / 916 MHz, multiple channel
RF output power 10 mW
MCU with extended resources, user interrupt capability
Extra low power consumption, power management modes
SPI interface supported by OS in background
Serial EEPROM 256 Kb
PWM output
Programmable HW timer
Battery monitoring
18 pins, 11 I/O pins, 1 input only pin
A/D converter (4 channels), D/A converter, analog comparator
Related links
- IQRF RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-72DCT RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-72DAT RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-76D RF Transceiver GFSK 915 MHz 5.3V
- HopeRF RFM22B-868-S2R RF Module GFSK OOK 915 MHz 3.6V
- LPRS RF Transceiver Module 915 MHz LPRS, eRIC9
- STMicroelectronics SPSGRF-915 RF Transceiver for SPSGRF-868 915 MHz SPSGRF-915
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
