Keysight Technologies N9355F RF Power Limiter, 50GHz max, 50Ω, 30V dc max, 0.63W max input

Subtotal (1 unit)*

€1,728.11

(exc. VAT)

€2,125.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,728.11

*price indicative

RS Stock No.:
224-0546
Mfr. Part No.:
N9355F
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Maximum Frequency

50GHz

Minimum Frequency

0.01 GHz

Limiting Threshold

10dBm

Maximum Insertion Loss

<3.5dB

Return Loss

10dB

Impedance

50Ω

Maximum DC Voltage

30V dc

Maximum Input Power Level

0.63W

Related links