Keysight Technologies RF Switch, 2.4 mm Female Connector SPDT, 50 GHz Max, 60 dB Isolation, 15000000 ns, 50Ω Output
- RS Stock No.:
- 223-7220
- Mfr. Part No.:
- 87222E
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,884.00
(exc. VAT)
€4,777.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,884.00 |
*price indicative
- RS Stock No.:
- 223-7220
- Mfr. Part No.:
- 87222E
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15000000ns | |
| Port to Port Isolation | 60dB | |
| Contact Configuration | SPDT | |
| Maximum Insertion Loss | 1.15dB | |
| Connector Type | 2.4 mm Female | |
| Output Impedance | 50Ω | |
| Height | 62.73mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 200mA | |
| Contact DC Voltage | 24V dc | |
| Length | 31.75mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | DEKRA Approval | |
| Series | 87222x | |
| Maximum Frequency | 50GHz | |
| Width | 33.5mm | |
| Minimum Frequency | 0Hz | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15000000ns | ||
Port to Port Isolation 60dB | ||
Contact Configuration SPDT | ||
Maximum Insertion Loss 1.15dB | ||
Connector Type 2.4 mm Female | ||
Output Impedance 50Ω | ||
Height 62.73mm | ||
Minimum Operating Temperature -25°C | ||
Contact Current 200mA | ||
Contact DC Voltage 24V dc | ||
Length 31.75mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals DEKRA Approval | ||
Series 87222x | ||
Maximum Frequency 50GHz | ||
Width 33.5mm | ||
Minimum Frequency 0Hz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies multiport coaxial switch improves insertion loss repeatability and isolation, which is necessary for higher performance test systems. It has 4 port switch configuration.
High reliability and exceptional repeatability ensure excellent measurement accuracy
Excellent RF specifications optimize your test system measurement capability
Broad selection of switches provides configuration flexibility for various applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 12000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
