Keysight Technologies RF Switch, 2.4 mm Female Connector SP6T, 50 GHz Max, 70 dB Isolation, 15000000 ns, 50Ω Output
- RS Stock No.:
- 223-7230
- Mfr. Part No.:
- U7106E-200
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€9,112.00
(exc. VAT)
€11,207.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,112.00 |
*price indicative
- RS Stock No.:
- 223-7230
- Mfr. Part No.:
- U7106E-200
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15000000ns | |
| Port to Port Isolation | 70dB | |
| Contact Configuration | SP6T | |
| Maximum Insertion Loss | 1.5dB | |
| Connector Type | 2.4 mm Female | |
| Output Impedance | 50Ω | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 200mA | |
| Height | 75.7mm | |
| Length | 57.15mm | |
| Maximum Operating Temperature | 75°C | |
| Series | U7104x | |
| Maximum Frequency | 50GHz | |
| Standards/Approvals | DEKRA Approval | |
| Minimum Frequency | 0Hz | |
| Width | 56.39mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15000000ns | ||
Port to Port Isolation 70dB | ||
Contact Configuration SP6T | ||
Maximum Insertion Loss 1.5dB | ||
Connector Type 2.4 mm Female | ||
Output Impedance 50Ω | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 200mA | ||
Height 75.7mm | ||
Length 57.15mm | ||
Maximum Operating Temperature 75°C | ||
Series U7104x | ||
Maximum Frequency 50GHz | ||
Standards/Approvals DEKRA Approval | ||
Minimum Frequency 0Hz | ||
Width 56.39mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies provides the performance, reliability and higher density switch required for multi-DUTs or multi-channel DUTs testing applications. It has DC to 50 GHz operating frequency.
Achieve lower cost-per-port test without compromising performance
Opto-electronics indicator and current interrupt
TTL/5V CMOS compatible
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 54 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
