Keysight Technologies RF Switch, SMA Female Connector SPDT, 26.5 GHz Max, 60 dB Isolation, 15 ms, 50Ω Output
- RS Stock No.:
- 224-0545
- Mfr. Part No.:
- N1810TL-020-124-201
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,144.00
(exc. VAT)
€1,407.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,144.00 |
*price indicative
- RS Stock No.:
- 224-0545
- Mfr. Part No.:
- N1810TL-020-124-201
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15ms | |
| Port to Port Isolation | 60dB | |
| Maximum Insertion Loss | 0.1dB | |
| Contact Configuration | SPDT | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Height | 12.7mm | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 15V dc | |
| Contact Current | 300mA | |
| Maximum Operating Temperature | 75°C | |
| Length | 55.78mm | |
| Series | N181x | |
| Standards/Approvals | No | |
| Maximum Frequency | 26.5GHz | |
| Minimum Frequency | 0Hz | |
| Width | 53.41mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15ms | ||
Port to Port Isolation 60dB | ||
Maximum Insertion Loss 0.1dB | ||
Contact Configuration SPDT | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Height 12.7mm | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 15V dc | ||
Contact Current 300mA | ||
Maximum Operating Temperature 75°C | ||
Length 55.78mm | ||
Series N181x | ||
Standards/Approvals No | ||
Maximum Frequency 26.5GHz | ||
Minimum Frequency 0Hz | ||
Width 53.41mm | ||
Keysight Technologies RF Switch, 24V DC Coil Voltage Rating, 15ms Switching Time - N1810/1/2 Series - N1810TL-020-124-201
Tackle many circuit testing processes in a snap with this RF switch from Keysight Technologies. It lets you quickly and efficiently transmit high-frequency signals through your system. A long service life of two million switching cycles means you can count on it for the long haul. Thanks to a switching time of just 15ms, you get rapid-fire signal transmission. As this product supports a broad frequency range of DC to 26.5GHz, it's a flexible choice for many standard test systems.
• Port-to-port isolation of over 90dB to minimise the risk of EMI
• Coil voltage of 24V DC for use in low-power systems
• Compact dimensions of 52.2 (L) x 53.41 (W) x 12.7mm (D) to fit into tight spaces
• SPDT configuration lets you control up to two devices for versatility
Applications
• Laboratory testing
• Signal routing
• Telecommunications
The Keysight Technologies N1810TL is a single-pole double-throw switch available in the frequency range from DC to 26.5 GHz. The unused port is terminated 50 Ω, making it ideal for applications where port matching is required.
How do I connect this RF switch to my test system?
D subminiature 9 pin connectors or solder lug terminals
Standard or TTL or 5 V CMOS compatible drive
Optional position indicator
This unit comes pre-terminated with a standard nine-pin D-sub connector, so it plugs into standard equipment without the hassle of wiring.
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns
- Keysight Technologies RF Switch 67 GHz Max 12000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
