Keysight Technologies RF Switch, SMA Female Connector SPDT, 67 GHz Max, 60 dB Isolation, 12000000 ns, 50Ω Output
- RS Stock No.:
- 223-7228
- Mfr. Part No.:
- N1811TL-026-105-201
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,613.00
(exc. VAT)
€1,983.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,613.00 |
*price indicative
- RS Stock No.:
- 223-7228
- Mfr. Part No.:
- N1811TL-026-105-201
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 12000000ns | |
| Port to Port Isolation | 60dB | |
| Maximum Insertion Loss | 1.12dB | |
| Contact Configuration | SPDT | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Contact DC Voltage | 24V dc | |
| Height | 53.41mm | |
| Contact Current | 200mA | |
| Minimum Operating Temperature | -25°C | |
| Length | 52.2mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Maximum Frequency | 67GHz | |
| Series | N181x | |
| Minimum Frequency | 0GHz | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 12000000ns | ||
Port to Port Isolation 60dB | ||
Maximum Insertion Loss 1.12dB | ||
Contact Configuration SPDT | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Contact DC Voltage 24V dc | ||
Height 53.41mm | ||
Contact Current 200mA | ||
Minimum Operating Temperature -25°C | ||
Length 52.2mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Maximum Frequency 67GHz | ||
Series N181x | ||
Minimum Frequency 0GHz | ||
Width 12.7mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies multiport coaxial switch improves insertion loss repeatability and isolation, which is necessary for higher performance test systems. It has 4 port switch configuration.
High reliability and exceptional repeatability ensure excellent measurement accuracy
Excellent RF specifications optimize your test system measurement capability
Broad selection of switches provides configuration flexibility for various applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns
- Keysight Technologies RF Switch 26.5 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 18 GHz Max 200 ns, 50Ω Output
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns, 50Ω Output
- Teledyne RF Switch 18 GHz Max 20 ms, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 30 ms, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
