Samtec FFMD Series Ribbon Cable, IDC Ribbon, 1.27 mm Pitch, 10, 101.6 mm Length
- RS Stock No.:
- 159-919
- Mfr. Part No.:
- FFMD-10-T-08.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €38.75
View bulk pricing optionsSubtotal (1 unit)*
€15.57
(exc. VAT)
€19.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €15.57 | - |
| 25 - 74 | €14.02 | €38.75 |
| 75 - 199 | €12.40 | €237.75 |
| 200 - 399 | €10.93 | €928.00 |
| 400 + | €10.12 | €2,180.00 |
*price indicative
- RS Stock No.:
- 159-919
- Mfr. Part No.:
- FFMD-10-T-08.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | IDC Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 215V ac | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 10 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyester | |
| Series | FFMD | |
| Cable Length | 101.6mm | |
| Standards/Approvals | UR | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type IDC Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 215V ac | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 10 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyester | ||
Series FFMD | ||
Cable Length 101.6mm | ||
Standards/Approvals UR | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec FFMD Series Ribbon Cable, 30AWG, 101.6mm Length - FFMD-10-T-08.00-01-N
This Samtec ribbon cable, with a 30 AWG specification, FFMD IDC and Tiger Eye IDC connectors, is designed for high-performance applications in various industries. The cable provides a reliable and efficient solution for connecting male to female components with its terminated, temperature-resistant design.
Features & Benefits
• FFMD and Tiger Eye IDC connectors ensure secure and reliable connections
• 30 AWG ribbon cable for high current applications
• 1.27 mm pitch cable for precise wiring installations
• Grey sheath ribbon cable for easy identification and aesthetics
• Terminated design for quick and hassle-free installations
Applications
• Ideal for use in automation systems requiring male to female connections
• Suitable for connecting electronic components in tight spaces
Can it withstand high temperatures?
Yes, it is designed to operate in a temperature range of -40 to +105 °C.
Will it provide reliable connections?
Yes, with FFMD and Tiger Eye IDC connectors, it ensures secure and stable connections.
Is it easy to install?
Yes, the terminated design allows for easy and quick installations.
Can it be used in compact spaces?
Yes, the 1.27 mm pitch cable is suitable for precise wiring in tight spaces.
Does it come in other sheath colours?
No, the ribbon cable is specifically designed with a grey sheath colour for ease of identification.
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 2 in Length
