Samtec FFMD Series Ribbon Cable, Flat, 1.27 mm Pitch, 25, 203.2 mm Length
- RS Stock No.:
- 160-032
- Mfr. Part No.:
- FFMD-25-T-08.00-01-N
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€22.13
(exc. VAT)
€27.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.13 |
*price indicative
- RS Stock No.:
- 160-032
- Mfr. Part No.:
- FFMD-25-T-08.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 215V ac, 304V ac | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 25 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyester | |
| Series | FFMD | |
| Cable Length | 203.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 215V ac, 304V ac | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 25 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyester | ||
Series FFMD | ||
Cable Length 203.2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
Samtec FFMD Series Ribbon Cable, 1.27mm Pitch, 30 AWG - FFMD-25-T-08.00-01-N
This ribbon cable is a versatile flat cable designed for efficient connections in various electronic applications. With a length of 203.2mm, it features a 1.27mm pitch ensuring compatibility with tight spacing requirements. This terminated ribbon cable utilises Tiger Eye IDC connectors, providing a robust interface for secure connections.
Features & Benefits
• Unscreened design simplifies installation and reduces costs
• 30AWG wire supports applications up to 2.5A per pin
• Dual connector genders enable flexible connection options
• Flat design facilitates easier routing in tight spaces
Applications
• Suitable for internal connections in electronic devices
• Ideal for circuit board interconnections and signal transmission
• Utilised in telecommunications equipment for connectivity
What is the operating temperature range?
Yes, it functions in temperatures ranging from -40 to 105°C.
Is it usable in applications adhering to environmental regulations?
Yes, it is RoHS compliant, meeting required standards.
Will it provide secure connections in compact spaces?
Yes, the flat design allows for routing in confined areas.
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
