Alpha Wire 3533/7 Series Ribbon Cable, 30, 100 ft Length

Subtotal (1 reel of 30 metres)*

€826.30

(exc. VAT)

€1,016.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€826.30€27.543

*price indicative

RS Stock No.:
289-190
Mfr. Part No.:
3533/7 MC005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Ribbon Cable

Voltage

600Vrms

Number of Conductors

30

American Wire Gauge

22AWG

Series

3533/7

Jacket Material

PVC

Cable Length

100ft

Standards/Approvals

MIL-DTL-16878/1 (Type B), UL AWM/STYLE 2713

Fire Behaviour

VW-1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Conductor Material

Tetron Cotton

COO (Country of Origin):
US

Rupali


The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 165 lbs. Its electrical properties include a 600 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.

RoHS compliance

Suitable for military application as per MIL-DTL-16878/1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy