Alpha Wire 3553 Series Ribbon Cable, 30, 100 ft Length
- RS Stock No.:
- 289-595
- Mfr. Part No.:
- 3553 MC005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€718.87
(exc. VAT)
€884.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €718.87 | €23.962 |
*price indicative
- RS Stock No.:
- 289-595
- Mfr. Part No.:
- 3553 MC005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| American Wire Gauge | 26AWG | |
| Number of Conductors | 30 | |
| Series | 3553 | |
| Jacket Material | PVC | |
| Cable Length | 100ft | |
| Standards/Approvals | UL AWM/STYLE 2713 | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tetron Cotton | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
American Wire Gauge 26AWG | ||
Number of Conductors 30 | ||
Series 3553 | ||
Jacket Material PVC | ||
Cable Length 100ft | ||
Standards/Approvals UL AWM/STYLE 2713 | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tetron Cotton | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Ribbon Cable facilitates easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
Bend radius is 10 times of cable diameter
Voltage rating is 600 VRMS
Related links
- Alpha Wire 3543 Series Ribbon Cable 100 ft Length
- Alpha Wire 3533 Series Ribbon Cable 100 ft Length
- Alpha Wire 3533/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3515 Series Ribbon Cable 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3530/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3532/7 Series Ribbon Cable 100 ft Length
