Alpha Wire 3533 Series Ribbon Cable, 30, 100 ft Length
- RS Stock No.:
- 290-609
- Mfr. Part No.:
- 3533 MC005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€967.16
(exc. VAT)
€1,189.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €967.16 | €32.239 |
*price indicative
- RS Stock No.:
- 290-609
- Mfr. Part No.:
- 3533 MC005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| American Wire Gauge | 22AWG | |
| Number of Conductors | 30 | |
| Conductor Type | 30 x 1 Conductors | |
| Series | 3533 | |
| Jacket Material | PVC | |
| Cable Length | 100ft | |
| Standards/Approvals | MIL-DTL-16878/1 (Type B), UL AWM/STYLE 2713 | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Tetron Cotton | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
American Wire Gauge 22AWG | ||
Number of Conductors 30 | ||
Conductor Type 30 x 1 Conductors | ||
Series 3533 | ||
Jacket Material PVC | ||
Cable Length 100ft | ||
Standards/Approvals MIL-DTL-16878/1 (Type B), UL AWM/STYLE 2713 | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Conductor Material Tetron Cotton | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 178 lbs. Its electrical properties include a 600 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
RoHS compliance
Suitable for military application as per MIL-DTL-16878/1
Related links
- Alpha Wire 3533/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3543 Series Ribbon Cable 100 ft Length
- Alpha Wire 3553 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3515 Series Ribbon Cable 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531 Series Ribbon Cable 100 ft Length
