Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 40, 152 mm Length
- RS Stock No.:
- 536-121
- Mfr. Part No.:
- 150260640
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.74 | - |
| 10 + | €14.47 | 8% |
*price indicative
- RS Stock No.:
- 536-121
- Mfr. Part No.:
- 150260640
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 40 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 152mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 40 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 152mm | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is expertly designed to deliver reliability and performance in high speed applications. With a generous length of 152.00mm and 40 circuits, it ensures superior connectivity while maintaining the necessary electrical standards. The premium gold plating enhances conductivity and offers robust protection against wear and tear, making it suitable for various environments. Its flat and flexible cable design allows for ease of installation in compact spaces, ensuring optimal device functionality. This jumper not only meets industry compliance standards but is also crafted for versatile use across multiple applications in the realm of flat flexible cables, positioning it as an essential component for engineers and manufacturers alike.
Designed for high speed performance which ensuring efficient data transfer
Flexible structure allows for versatility in installation in tight spaces
Constructed with durable materials to withstand operational challenges
Compliant with multiple industry standards for added peace of mind
Easy to integrate with a variety of compatible connectors and components
Offers exceptional reliability in both electrical and physical applications
Optimised for a wide temperature range which ensuring functional stability
Related links
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
