Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 80, 152 mm Length
- RS Stock No.:
- 536-775
- Mfr. Part No.:
- 150260680
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.16
(exc. VAT)
€38.33
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.16 |
| 10 + | €28.67 |
*price indicative
- RS Stock No.:
- 536-775
- Mfr. Part No.:
- 150260680
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 80 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 152mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 80 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 152mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex LVDS Jumper is engineered for precision applications where reliability and performance are paramount. Designed with a 0.50mm pitch, this jumper boasts an exceptional 152.00mm cable length, making it ideal for flexible connectivity solutions. With its 80 circuits and high speed design feature, it ensures seamless data transmission, whether in consumer electronics or industrial environments. Constructed with durable materials, including a polyimide outer jacket and gold plating for superior conductivity, this jumper is built to withstand a temperature range of -40° to +105°C. Its compatibility with both vertical and right angle connections further enhances its versatility, allowing for easy integration into various systems. The active status of this component reflects its cutting edge technology and ensures it meets modern compliance standards.
Engineered for seamless connectivity and minimal signal loss
Versatile mounting options accommodate diverse configurations
Durable construction withstands harsh environments and temperature fluctuations
Ideal for high speed applications in consumer and industrial electronics
Designed to meet rigorous compliance standards for quality assurance
Related links
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
