3M 8124 Series Ribbon Cable, Flat, 2.54 mm Pitch, 15, 100 ft Length
- RS Stock No.:
- 622-035
- Mfr. Part No.:
- 8124/15
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€915.52
(exc. VAT)
€1,126.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €915.52 | €305.173 |
*price indicative
- RS Stock No.:
- 622-035
- Mfr. Part No.:
- 8124/15
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 2.54mm | |
| Voltage | 300V | |
| American Wire Gauge | 22AWG | |
| Number of Conductors | 15 | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Series | 8124 | |
| Cable Length | 100ft | |
| Standards/Approvals | AWM 20462, UL File No.: E42769, SJ/T11363-2006 (China RoHS), RoHS 2005/95/EC, Style No: 20462 | |
| Jacket Colour | Dark Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 2.54mm | ||
Voltage 300V | ||
American Wire Gauge 22AWG | ||
Number of Conductors 15 | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Series 8124 | ||
Cable Length 100ft | ||
Standards/Approvals AWM 20462, UL File No.: E42769, SJ/T11363-2006 (China RoHS), RoHS 2005/95/EC, Style No: 20462 | ||
Jacket Colour Dark Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Conductor Material Tinned Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that provides optimal performance for applications requiring a higher current carrying capability. With its size 22 AWG tinned stranded copper wire, it offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing.
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch
- 3M 3659 Series Ribbon Cable 15, 100 ft Length
- 3M 8124 Series Flat Ribbon Cable 2.54mm Pitch, 181m Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length