3M 8124 Series Ribbon Cable, Flat, 2.54 mm Pitch
- RS Stock No.:
- 815-8251
- Mfr. Part No.:
- 8124/8 100
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-8251
- Mfr. Part No.:
- 8124/8 100
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 22AWG | |
| Series | 8124 | |
| Standards/Approvals | RoHS | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 30AWG | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 22AWG | ||
Series 8124 | ||
Standards/Approvals RoHS | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 30AWG | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
3M 2.54mm PVC Ribbon Cable
From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• Flexible and extended product life due to 22AWG tinned stranded copper wire
• Singular conductor insulation
• Conductors laminated to a PVC backing
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are Ideal for use on computers, peripherals, and Interface units, audio and digital equipment.
Standards
UL
Related links
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Flat Ribbon Cable 2.54mm Pitch, 181m Length
- 3M 8125 Series Ribbon Cable 2.54 mm Pitch
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length