3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26

Subtotal (1 unit)*

€222.20

(exc. VAT)

€273.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€222.20

*price indicative

RS Stock No.:
622-040
Mfr. Part No.:
3365/26SF
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

30V

American Wire Gauge

28AWG

Number of Conductors

26

Conductor Type

Stranded

Series

3365

Jacket Material

PVC

Standards/Approvals

FT1, VW-1

Jacket Colour

Black, Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Fire Behaviour

FT1 (Canada), VW-1 (Usa)

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.

Stranded wire provides flexibility

Zippable for branching or discrete termination

Grey colour

Splice Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy