3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 64
- RS Stock No.:
- 622-104
- Mfr. Part No.:
- 3365/64
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€449.04
(exc. VAT)
€552.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €449.04 | €149.68 |
*price indicative
- RS Stock No.:
- 622-104
- Mfr. Part No.:
- 3365/64
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 64 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 3365 | |
| Standards/Approvals | FT1, VW-1 | |
| Jacket Colour | Grey, Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 64 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 3365 | ||
Standards/Approvals FT1, VW-1 | ||
Jacket Colour Grey, Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3365 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 34