3M 3754 Series Ribbon Cable, Flat, 640 μm Pitch, 80

Subtotal (1 pack of 2 units)*

€1,751.04

(exc. VAT)

€2,153.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,751.04€875.52

*price indicative

RS Stock No.:
622-050
Mfr. Part No.:
3754/80
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

640μm

Voltage

30V

American Wire Gauge

30AWG

Number of Conductors

80

Series

3754

Conductor Type

Stranded

Jacket Material

PVC

Standards/Approvals

UL File No.: E42769, Style No.: 20596

Jacket Colour

Grey

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Fire Behaviour

VW-1

Conductor Material

Tinned Copper

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings excellent design flexibility and performance to applications. With its close spacing, it allows for a higher signal density, maximizing efficiency. The PVC insulation provides optimal flexibility, helping ensure easy installation and manoeuvrability.

Enables efficient signal transmission

Resistant to environmental factors

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy