3M 3749 Series Ribbon Cable, Flat, 640 μm Pitch, 26
- RS Stock No.:
- 624-523
- Mfr. Part No.:
- 3749/26
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€976.90
(exc. VAT)
€1,201.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €976.90 | €97.69 |
*price indicative
- RS Stock No.:
- 624-523
- Mfr. Part No.:
- 3749/26
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 640μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 26 | |
| Conductor Type | Solid | |
| Series | 3749 | |
| Jacket Material | Thermoplastic Elastomer (Thermoplastic Polyolefin) | |
| Standards/Approvals | FT2, UL 20297 | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | USA: UL Horizontal, Canada: FT2 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 640μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 26 | ||
Conductor Type Solid | ||
Series 3749 | ||
Jacket Material Thermoplastic Elastomer (Thermoplastic Polyolefin) | ||
Standards/Approvals FT2, UL 20297 | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour USA: UL Horizontal, Canada: FT2 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that offers exceptional performance and design flexibility for various applications. It delivers high signal density with its close spacing and excellent transmission properties due to its TPE insulation. With size 30 AWG solid conductors on .025 inch spacing. It allows for mass termination and can be zipped for branching or discrete termination. This cable is made with non-pertinent jacket material.
Easy to install and handle with its flat design
Helps ensure smooth and efficient data transfer
RoHS compliant
Related links
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 16
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 60
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 80
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 40
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 20
- 3M 3749 Series Ribbon Cable 640 μm Pitch 300 ft Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 26